


GC50MPS12-247 | |
|---|---|
DigiKey Part Number | 1913-GC50MPS12-247-ND |
Manufacturer | |
Manufacturer Product Number | GC50MPS12-247 |
Description | DIODE SIL CARB 1200V 212A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 212A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GC50MPS12-247 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 3263pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 212A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A | Base Product Number |

