
GC20MPS12-220 | |
|---|---|
DigiKey Part Number | 1913-GC20MPS12-220-ND |
Manufacturer | |
Manufacturer Product Number | GC20MPS12-220 |
Description | DIODE SIL CARB 1200V 94A TO220 |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 94A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1200 V | |
Capacitance @ Vr, F | 1298pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

