


GC15MPS12-247 | |
|---|---|
DigiKey Part Number | 1913-GC15MPS12-247-ND |
Manufacturer | |
Manufacturer Product Number | GC15MPS12-247 |
Description | DIODE SIL CARB 1200V 75A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 14 µA @ 1200 V | |
Capacitance @ Vr, F | 1089pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

