Diode 1200 V 82A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC15MPS12-220

DigiKey Part Number
1913-GC15MPS12-220-ND
Manufacturer
Manufacturer Product Number
GC15MPS12-220
Description
DIODE SIL CARB 1200V 82A TO220
Customer Reference
Detailed Description
Diode 1200 V 82A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
82A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
14 µA @ 1200 V
Capacitance @ Vr, F
1089pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.