
GC10MPS12-252 | |
|---|---|
DigiKey Part Number | 1913-GC10MPS12-252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC10MPS12-252 |
Description | DIODE SIL CARB 1200V 50A TO2522 |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 660pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

