
GC05MPS12-252 | |
|---|---|
DigiKey Part Number | 1913-GC05MPS12-252TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC05MPS12-252 |
Description | DIODE SIL CARB 1200V 27A TO2522 |
Customer Reference | |
Detailed Description | Diode 1200 V 27A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 4 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 359pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 27A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |

