Parametric Equivalent

GBPC1508W | |
|---|---|
DigiKey Part Number | 1913-GBPC1508W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1508W |
Description | BRIDGE RECT 1P 800V 15A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1508W | Taiwan Semiconductor Corporation | 165 | 1801-GBPC1508W-ND | 4,11000 € | Parametric Equivalent |
| GBPC1508W | Rochester Electronics, LLC | 250 | 2156-GBPC1508W-ND | 2,49873 € | Parametric Equivalent |
| GBPC1508W | onsemi | 59 | GBPC1508WFS-ND | 4,94000 € | Parametric Equivalent |
| GBPC1508W-E4/51 | Vishay General Semiconductor - Diodes Division | 250 | GBPC1508W-E4/51GI-ND | 6,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10986 € | 1.054,93 € |
| Unit Price without VAT: | 2,10986 € |
|---|---|
| Unit Price with VAT: | 2,51073 € |





