Image for GBPC1508W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1508W

DigiKey Part Number
2156-GBPC1508W-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GBPC1508W
Description
BRIDGE RECT 1P 800V 15A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,49873 €254,87 €
Unit Price without VAT:2,49873 €
Unit Price with VAT:2,97349 €