Parametric Equivalent



GB25MPS17-247 | |
|---|---|
DigiKey Part Number | 1913-GB25MPS17-247-ND |
Manufacturer | |
Manufacturer Product Number | GB25MPS17-247 |
Description | DIODE SIL CARB 1700V 52A TO2472 |
Customer Reference | |
Detailed Description | Diode 1700 V 52A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1700 V |
Packaging Tube | Capacitance @ Vr, F 2350pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 52A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25MPS17H | Navitas Semiconductor, Inc. | 1.152 | 1913-GD25MPS17H-ND | 19,80000 € | Parametric Equivalent |


