


GB05MPS17-263 | |
---|---|
DigiKey Part Number | 1242-GB05MPS17-263-ND |
Manufacturer | |
Manufacturer Product Number | GB05MPS17-263 |
Description | DIODE SIL CARB 1700V 18A TO2637 |
Customer Reference | |
Detailed Description | Diode 1700 V 18A Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 18A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-7 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |