Diode 1200 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB02SLT12-252

DigiKey Part Number
1913-GB02SLT12-252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GB02SLT12-252
Description
DIODE SIL CARBIDE 1.2KV 5A TO252
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
131pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-252
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.