
GB02SHT06-46 | |
|---|---|
DigiKey Part Number | 1913-GB02SHT06-46-ND |
Manufacturer | |
Manufacturer Product Number | GB02SHT06-46 |
Description | DIODE SIL CARBIDE 600V 4A TO46 |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-46 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 76pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-46 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 225°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |

