
GB02SHT03-46 | |
---|---|
DigiKey Part Number | 1242-1255-ND |
Manufacturer | |
Manufacturer Product Number | GB02SHT03-46 |
Description | DIODE SIL CARBIDE 300V 4A TO46 |
Customer Reference | |
Detailed Description | Diode 300 V 4A Through Hole TO-46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 76pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-46 | |
Operating Temperature - Junction | -55°C ~ 225°C | |
Base Product Number |