
GAP05SLT80-220 | |
|---|---|
DigiKey Part Number | 1913-GAP05SLT80-220-ND |
Manufacturer | |
Manufacturer Product Number | GAP05SLT80-220 |
Description | DIODE SIL CARBIDE 8000V 50MA |
Customer Reference | |
Detailed Description | Diode 8000 V 50mA Through Hole |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3.8 µA @ 8000 V |
Part Status Obsolete | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 8000 V | Package / Case |
Current - Average Rectified (Io) 50mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 4.6 V @ 50 mA |

