
R75100079 | |
|---|---|
DigiKey Part Number | 2128-R75100079-ND |
Manufacturer | |
Manufacturer Product Number | R75100079 |
Description | SOCKET EXTENSION 3/4 L.400MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extension Hex Chrome Finish 15.75" (400.1mm) |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Drive Size 3/4" |
Packaging Bulk | Length 15.75" (400.1mm) |
Part Status Active | Features Chrome Finish |
Tool Type Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 € | 97,40 € |
| Unit Price without VAT: | 97,40000 € |
|---|---|
| Unit Price with VAT: | 115,90600 € |











