
42 1/4AF | |
|---|---|
DigiKey Part Number | 2128-421/4AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 1/4AF |
Description | HEX L-KEY 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/4" 3.62" (92.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 3.62" (92.0mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,43400 € | 7,17 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,32880 € | 33,22 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











