




0347928080 | |
|---|---|
DigiKey Part Number | WM16684TR-ND - Tape & Reel (TR) WM16684CT-ND - Cut Tape (CT) 900-0347928080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0347928080 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347928080 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.113" (2.87mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.575" (14.60mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60400 € | 16,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,28182 € | 217,91 € |
| 340 | 1,22062 € | 415,01 € |
| 510 | 1,18618 € | 604,95 € |
| 850 | 1,14421 € | 972,58 € |
| 1.190 | 1,11736 € | 1.329,66 € |
| 1.700 | 1,08961 € | 1.852,34 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

