4, 7, 22 Position SATA, Rectangular Plug to Plug 1.67' (508.00mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-155MPSS

DigiKey Part Number
2671-SS-155MPSS-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-155MPSS
Description
20 INCH SATA DATA AND MOLEX POWE
Customer Reference
Detailed Description
4, 7, 22 Position SATA, Rectangular Plug to Plug 1.67' (508.00mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA, Rectangular
Number of Positions
4, 7, 22
Connector Type
Plug to Plug
Gender
Female to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
1.67' (508.00mm)
Color
Red
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,47000 €4,47 €
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €
Alternate Length
5 INCH SERIAL ATA DATA CABLE WIT
In-Stock: 1282
Unit Price: 10,06000 €