
SS-08MPSS | |
|---|---|
DigiKey Part Number | 2671-SS-08MPSS-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-08MPSS |
Description | 5 INCH SERIAL ATA DATA CABLE WIT |
Customer Reference | |
Detailed Description | 4, 7, 22 Position SATA, Rectangular Plug to Plug 0.417' (127.00mm, 5.000") Red Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Male |
Manufacturer Gearmo | Fastening Type Push-Pull |
Packaging Bulk | Cable Type Flat |
Part Status Active | Usage Internal |
Cable Connectors SATA, Rectangular | Length 0.417' (127.00mm, 5.000") |
Number of Positions 4, 7, 22 | Color Red |
Connector Type Plug to Plug | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |


