



ESATA-3001 | |
|---|---|
DigiKey Part Number | 2671-ESATA-3001-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | ESATA-3001 |
Description | 2FT. ESATA TO ESATA 3GB/S EXTERN |
Customer Reference | |
Detailed Description | 7 Position eSATA Plug to Plug 2.00' (609.60mm) Black Shielded |
Category | Gender Male to Male |
Manufacturer Gearmo | Cable Type Flat |
Packaging Bulk | Usage External |
Part Status Active | Length 2.00' (609.60mm) |
Cable Connectors eSATA | Color Black |
Number of Positions 7 | Shielding Shielded |
Connector Type Plug to Plug | Frequency - Max 3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |



