7 Position eSATA Plug to Plug 3.00' (914.40mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position eSATA Plug to Plug 3.00' (914.40mm) Black Shielded
ESATA-300
ESATA-300

ESATA-300

DigiKey Part Number
2671-ESATA-300-ND
Manufacturer
Gearmo
Manufacturer Product Number
ESATA-300
Description
24INCH. 2FT. ESATA TO ESATA 3GB/
Customer Reference
Detailed Description
7 Position eSATA Plug to Plug 3.00' (914.40mm) Black Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
eSATA
Number of Positions
7
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
-
Features
-
Cable Type
Flat
Usage
External
Length
3.00' (914.40mm)
Color
Black
Shielding
Shielded
Wire Gauge
-
Frequency - Max
3Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.864
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €
Alternate Length
2FT. ESATA TO ESATA 3GB/S EXTERN
In-Stock: 1551
Unit Price: 5,03000 €