
30SR991YN | |
|---|---|
DigiKey Part Number | 2671-30SR991YN-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SR991YN |
Description | 39IN SATA III 3GB/S LOW PROFILE |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 3.25' (990.60mm) Yellow Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Series | Usage Internal |
Packaging Bulk | Length 3.25' (990.60mm) |
Part Status Active | Color Yellow |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 30 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 3Gbps |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,80520 € | 20,13 € |
| 99 | 0,76242 € | 75,48 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






