
30SR407YN | |
|---|---|
DigiKey Part Number | 2671-30SR407YN-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SR407YN |
Description | 16IN SATA III 3GB/S LOW PROFILE |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.33' (406.40mm) Yellow Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Series | Usage Internal |
Packaging Bulk | Length 1.33' (406.40mm) |
Part Status Active | Color Yellow |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 30 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 3Gbps |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59960 € | 14,99 € |
| 99 | 0,56545 € | 55,98 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |






