
30SR991YL | |
|---|---|
DigiKey Part Number | 2671-30SR991YL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SR991YL |
Description | 39" SATA CABLE STRAIGHT TO RIGHT |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 3.25' (990.60mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 3.25' (990.60mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,99840 € | 24,96 € |
| 99 | 0,93808 € | 92,87 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







