
30SR483YL | |
|---|---|
DigiKey Part Number | 2671-30SR483YL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SR483YL |
Description | 19" SATA CABLE STRAIGHT TO RIGHT |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.58' (482.60mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.58' (482.60mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,93800 € | 23,45 € |
| 99 | 0,87778 € | 86,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |







