


USB4140-GF-0170-C | |
|---|---|
DigiKey Part Number | 2073-USB4140-GF-0170-CTR-ND - Tape & Reel (TR) 2073-USB4140-GF-0170-CCT-ND - Cut Tape (CT) 2073-USB4140-GF-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4140-GF-0170-C |
Description | USB C REC GF VERT 6P SMT 1.7MM T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4140-GF-0170-C Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide; Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,40230 € | 40,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,36473 € | 145,89 € |
| 800 | 0,34733 € | 277,86 € |
| 1.200 | 0,33752 € | 405,02 € |
| 2.000 | 0,32557 € | 651,14 € |
| 2.800 | 0,31793 € | 890,20 € |
| 4.000 | 0,31003 € | 1.240,12 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










