
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.44% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,13600 € | 5,68 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 1,01680 € | 25,42 € |
| 50 | 0,97280 € | 48,64 € |
| 100 | 0,93230 € | 93,23 € |
| 500 | 0,85104 € | 425,52 € |
| 1.000 | 0,82079 € | 820,79 € |
| 5.000 | 0,75991 € | 3.799,55 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





