
USB4081-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4081-03-ATR-ND - Tape & Reel (TR) 2073-USB4081-03-ACT-ND - Cut Tape (CT) 2073-USB4081-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4081-03-A |
Description | USB 3.2 GEN 2 TYPE C REC, 3" GOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4081-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 $ | 1,36 $ |
| 10 | 1,15600 $ | 11,56 $ |
| 25 | 1,08360 $ | 27,09 $ |
| 50 | 1,03180 $ | 51,59 $ |
| 100 | 0,98260 $ | 98,26 $ |
| 250 | 0,92100 $ | 230,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,84839 $ | 678,71 $ |
| 1.600 | 0,80789 $ | 1.292,62 $ |
| 2.400 | 0,78512 $ | 1.884,29 $ |
| 4.000 | 0,75734 $ | 3.029,36 $ |
| 5.600 | 0,73959 $ | 4.141,70 $ |
| 8.000 | 0,72122 $ | 5.769,76 $ |
| Unit Price without VAT: | 1,36000 $ |
|---|---|
| Unit Price with VAT: | 1,61840 $ |











