



SIM5060-6-0-26-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM5060-6-0-26-00-ATR-ND - Tape & Reel (TR) 2073-SIM5060-6-0-26-00-ACT-ND - Cut Tape (CT) 2073-SIM5060-6-0-26-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM5060-6-0-26-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM5060-6-0-26-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.102" (2.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,69640 € | 17,41 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,63130 € | 63,13 € |
| 250 | 0,59172 € | 147,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54508 € | 436,06 € |
| 1.600 | 0,51906 € | 830,50 € |
| 2.400 | 0,50443 € | 1.210,63 € |
| 4.000 | 0,48658 € | 1.946,32 € |
| 5.600 | 0,47517 € | 2.660,95 € |
| 8.000 | 0,46337 € | 3.706,96 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


