
SIM5055-6-1-25-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM5055-6-1-25-00-ATR-ND - Tape & Reel (TR) 2073-SIM5055-6-1-25-00-ACT-ND - Cut Tape (CT) 2073-SIM5055-6-1-25-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM5055-6-1-25-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM5055-6-1-25-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,21320 € | 30,33 € |
| 50 | 1,15520 € | 57,76 € |
| 100 | 1,09990 € | 109,99 € |
| 250 | 1,03100 € | 257,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,94190 € | 847,71 € |
| 1.800 | 0,89696 € | 1.614,53 € |
| 2.700 | 0,87169 € | 2.353,56 € |
| 4.500 | 0,84085 € | 3.783,82 € |
| 6.300 | 0,82115 € | 5.173,24 € |
| 9.000 | 0,80076 € | 7.206,84 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |









