
FFC3A20-30-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-30-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-30-GCT-ND - Cut Tape (CT) 2073-FFC3A20-30-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-30-G |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Pick and Place Cap, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.217" (5.50mm) | Actuator Color Brown |
Locking Feature Slide Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38640 € | 38,64 € |
| 250 | 0,36224 € | 90,56 € |
| 500 | 0,34492 € | 172,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31918 € | 478,77 € |
| 3.000 | 0,30394 € | 911,82 € |
| 4.500 | 0,29537 € | 1.329,17 € |
| 7.500 | 0,28492 € | 2.136,90 € |
| 10.500 | 0,27824 € | 2.921,52 € |
| 15.000 | 0,27133 € | 4.069,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






