
FFC3A20-15-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-15-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-15-GCT-ND - Cut Tape (CT) 2073-FFC3A20-15-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-15-G |
Description | CONN FFC FPC VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26336 € | 131,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24368 € | 365,52 € |
| 3.000 | 0,23205 € | 696,15 € |
| 4.500 | 0,22550 € | 1.014,75 € |
| 7.500 | 0,21752 € | 1.631,40 € |
| 10.500 | 0,21242 € | 2.230,41 € |
| 15.000 | 0,20715 € | 3.107,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |













