
FFC2B35-26-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-26-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-26-GCT-ND - Cut Tape (CT) 2073-FFC2B35-26-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-26-G |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-26-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,34350 € | 34,35 € |
| 250 | 0,32196 € | 80,49 € |
| 500 | 0,30658 € | 153,29 € |
| 1.000 | 0,29193 € | 291,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27799 € | 555,98 € |
| 4.000 | 0,26472 € | 1.058,88 € |
| 6.000 | 0,25726 € | 1.543,56 € |
| 10.000 | 0,24815 € | 2.481,50 € |
| 14.000 | 0,24233 € | 3.392,62 € |
| 20.000 | 0,23632 € | 4.726,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





