
05-26-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-26-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-26-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 26POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,75420 € | 37,71 € |
| 100 | 0,71820 € | 71,82 € |
| 300 | 0,66457 € | 199,37 € |
| 500 | 0,64100 € | 320,50 € |
| 1.000 | 0,61040 € | 610,40 € |
| 2.500 | 0,57219 € | 1.430,47 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



