CAB556RF-0050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB556RF-0200-A-1

DigiKey Part Number
2073-CAB556RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB556RF-0200-A-1
Description
COAX CBL MHF4L TO SMA 7.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB556RF-0200-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,69800 €26,98 €
252,52880 €63,22 €
502,40800 €120,40 €
1002,29300 €229,30 €
2502,14936 €537,34 €
5002,04678 €1.023,39 €
1.0001,94914 €1.949,14 €
2.5001,82722 €4.568,05 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €