CAB556RF-0050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB556RF-0100-A-1

DigiKey Part Number
2073-CAB556RF-0100-A-1-ND
Manufacturer
Manufacturer Product Number
CAB556RF-0100-A-1
Description
COAX CBL MHF4L TO SMA 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB556RF-0100-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,57200 €25,72 €
252,41080 €60,27 €
502,29560 €114,78 €
1002,18590 €218,59 €
2502,04900 €512,25 €
5001,95120 €975,60 €
1.0001,85812 €1.858,12 €
2.5001,74189 €4.354,72 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €