CAB468RF-0050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAB468RF-0050-A-1
Reverse Polarity RF Connectors and Cable Assemblies

CAB468RF-0050-A-1

DigiKey Part Number
2073-CAB468RF-0050-A-1-ND
Manufacturer
Manufacturer Product Number
CAB468RF-0050-A-1
Description
COAX CBL MHF1 TO RP-SMA 1.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB468RF-0050-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,41000 €2,41 €
102,04600 €20,46 €
251,91760 €47,94 €
501,82580 €91,29 €
1001,73870 €173,87 €
2501,62980 €407,45 €
5001,55198 €775,99 €
1.0001,47794 €1.477,94 €
3.0001,36778 €4.103,34 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €