


CAB468RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB468RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB468RF-0100-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB468RF-0100-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,94600 € | 48,65 € |
| 50 | 1,85300 € | 92,65 € |
| 100 | 1,76450 € | 176,45 € |
| 250 | 1,65400 € | 413,50 € |
| 500 | 1,57502 € | 787,51 € |
| 1.000 | 1,49988 € | 1.499,88 € |
| 3.000 | 1,38810 € | 4.164,30 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |




