
BF080-18-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BF080-18-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BF080-18-A-1-L-CCT-ND - Cut Tape (CT) 2073-BF080-18-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF080-18-A-1-L-C |
Description | 18POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF080-18-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,66880 € | 66,88 € |
| 500 | 0,59700 € | 298,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56850 € | 568,50 € |
| 2.000 | 0,54137 € | 1.082,74 € |
| 3.000 | 0,52610 € | 1.578,30 € |
| 5.000 | 0,50749 € | 2.537,45 € |
| 7.000 | 0,49559 € | 3.469,13 € |
| 10.000 | 0,48329 € | 4.832,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |






