
BF030-18A-B0-0600-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-18A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-18A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-18A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-18A-B0-0600-0277-0600-LB |
Description | 18POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-18A-B0-0600-0277-0600-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,35330 € | 35,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,31773 € | 142,98 € |
| 900 | 0,30254 € | 272,29 € |
| 1.350 | 0,29400 € | 396,90 € |
| 2.250 | 0,28359 € | 638,08 € |
| 3.150 | 0,27694 € | 872,36 € |
| 4.500 | 0,27006 € | 1.215,27 € |
| 11.250 | 0,25316 € | 2.848,05 € |
| 22.500 | 0,24108 € | 5.424,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



