D52QD2M4IA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D52QD2M4IA
D52QD2M4IA

D52QD2M4IA-REEL

DigiKey Part Number
D52QD2M4IA-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D52QD2M4IA-REEL
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
60kbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,10326 €7.282,61 €
Manufacturers Standard Package
Unit Price without VAT:9,10326 €
Unit Price with VAT:10,83288 €