General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D52QD2M4IA-TRAY

DigiKey Part Number
1094-1023-ND
Manufacturer
Manufacturer Product Number
D52QD2M4IA-TRAY
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
60kbps
Power - Output
4dBm
Sensitivity
-96.5dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,87000 €14,87 €
1012,94700 €129,47 €
2512,27920 €306,98 €
10011,36380 €1.136,38 €
30010,71207 €3.213,62 €
50010,42954 €5.214,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,69530 €