
60ACBE_12S4 | |
|---|---|
DigiKey Part Number | 3182-60ACBE_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 60ACBE_12S4 |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 86% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 100 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 5A | Load Regulation ±1% |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM70S120-E | Cincon Electronics Co. LTD | 0 | 2034-CFM70S120-E-ND | 25,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,33000 € | 27,33 € |
| 5 | 26,03600 € | 130,18 € |
| 10 | 25,49400 € | 254,94 € |
| 25 | 24,79680 € | 619,92 € |
| Unit Price without VAT: | 27,33000 € |
|---|---|
| Unit Price with VAT: | 32,52270 € |

