
CFM70S120-E | |
|---|---|
DigiKey Part Number | 2034-CFM70S120-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S120-E |
Description | AC/DC CONVERTER 12V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5.8A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 5.8A | Load Regulation ±1% |
Power (Watts) 70 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,33000 € | 25,33 € |
| 10 | 22,26400 € | 222,64 € |
| 25 | 21,14960 € | 528,74 € |
| 50 | 20,34360 € | 1.017,18 € |
| 100 | 19,56830 € | 1.956,83 € |
| 250 | 18,58872 € | 4.647,18 € |
| Unit Price without VAT: | 25,33000 € |
|---|---|
| Unit Price with VAT: | 30,14270 € |

