Parametric Equivalent
Parametric Equivalent

2S4E_0509S1U | |
|---|---|
DigiKey Part Number | 3182-2S4E_0509S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S4E_0509S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S4E_0509S1U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 222mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2S-0509SZ | DComponents | 400 | 6286-AM2S-0509SZ-ND | 3,58650 € | Parametric Equivalent |
| AM2S-0509SZ | DComponents | 400 | 2721-AM2S-0509SZ-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 3,23545 € | 142,36 € |
| Unit Price without VAT: | 3,23545 € |
|---|---|
| Unit Price with VAT: | 3,85019 € |



