
AM2S-0509SZ | |
|---|---|
DigiKey Part Number | 6286-AM2S-0509SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-0509SZ |
Description | DC DC CONVERTER 9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,63175 € | 145,27 € |
| 80 | 3,55425 € | 284,34 € |
| 160 | 3,49406 € | 559,05 € |
| 320 | 3,36494 € | 1.076,78 € |
| Unit Price without VAT: | 3,63175 € |
|---|---|
| Unit Price with VAT: | 4,32178 € |

