Similar

1T8F_0303S4.2U | |
|---|---|
DigiKey Part Number | 3182-1T8F_0303S4.2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1T8F_0303S4.2U |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 72% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.44" W x 0.27" H (12.7mm x 11.2mm x 6.9mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD0103S3V3 | XP Power | 0 | 1470-4440-ND | 5,26650 € | Similar |


