15DCPW_24S4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 29,07000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 625mA 200V - 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DCPW_24S4

DigiKey Part Number
3182-15DCPW_24S4-ND
Manufacturer
Manufacturer Product Number
15DCPW_24S4
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 200V - 1500V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
625mA
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
4 kV
Packaging
Retail Package
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
200V
Package / Case
5-DIP Module
Voltage - Input (Max)
1500V
Size / Dimension
4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDRH-15-24PMEAN WELL USA Inc.01866-DDRH-15-24P-ND29,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes