Similar

100QBRW4_11048S3 | |
|---|---|
DigiKey Part Number | 3182-100QBRW4_11048S3-ND |
Manufacturer | |
Manufacturer Product Number | 100QBRW4_11048S3 |
Description | DC-DC RAILWAY |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.083A 43V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote Sense |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case Quarter Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.39" L x 1.54" W x 0.50" H (60.8mm x 39.2mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 2.083A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP120Q-11048SRW/P | Recom Power | 0 | RP120Q-11048SRW/P-ND | 202,50500 € | Similar |


