
RP120Q-11048SRW/P | |
---|---|
DigiKey Part Number | RP120Q-11048SRW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP120Q-11048SRW/P |
Description | DC DC CONVERTER 48V 130W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.7A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP120Q-11048SRW/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 130 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 204,39000 € | 408,78 € |
Unit Price without VAT: | 204,39000 € |
---|---|
Unit Price with VAT: | 243,22410 € |